2200 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2211YA250222KSTUYX

DigiKey Part Number
1608-2211YA250222KSTUYXTR-ND - Tape & Reel (TR)
1608-2211YA250222KSTUYXCT-ND - Cut Tape (CT)
1608-2211YA250222KSTUYXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2211YA250222KSTUYX
Description
CAP CER 2200PF 250VAC X7R 2211
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2211 (5728 Metric)
Size / Dimension
0.224" L x 0.110" W (5.70mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 751
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
1043,57100 Kč435,71 Kč
5035,91080 Kč1 795,54 Kč
10033,54640 Kč3 354,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75028,78993 Kč21 592,45 Kč
1 50027,68376 Kč41 525,64 Kč
2 25027,12960 Kč61 041,60 Kč
3 75026,51527 Kč99 432,26 Kč
5 25026,15603 Kč137 319,16 Kč
7 50025,81032 Kč193 577,40 Kč
Manufacturers Standard Package
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč