680 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 (1B) 2211 (5728 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 (1B) 2211 (5728 Metric)
Ensure the Reliability of Your EV Electronic System with Knowles

2211JA250681JKTSYX

DigiKey Part Number
1608-2211JA250681JKTSYXTR-ND - Tape & Reel (TR)
1608-2211JA250681JKTSYXCT-ND - Cut Tape (CT)
1608-2211JA250681JKTSYXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2211JA250681JKTSYX
Description
CAP CER 680PF 250VAC C0GNP0 2211
Customer Reference
Detailed Description
680 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 (1B) 2211 (5728 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
DC Annex H, Humidity 3B Annex I, High Voltage
Ratings
AEC-Q200, X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
2211 (5728 Metric)
Size / Dimension
0.224" L x 0.110" W (5.70mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.54mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,36000 Kč83,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:83,36000 Kč
Unit Price with VAT:100,86560 Kč