1825Y0630823KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 516,24128 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 238,99336 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 144,62624 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 49,18572 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 41,80492 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 49,18572 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 41,80492 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 49,35454 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 41,94266 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 49,35454 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 41,94266 Kč
Datasheet
0.082 µF ±10% 63V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y0630823KCT

DigiKey Part Number
1825Y0630823KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y0630823KCT
Description
CAP CER 0.082UF 63V C0G/NP0 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 63V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y0630823KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825Y0630823FCTKnowles Syfer01825Y0630823FCT-ND516,24128 KčUpgrade
1825Y0630823GCTKnowles Syfer01825Y0630823GCT-ND238,99336 KčUpgrade
1825Y0630823JCTKnowles Syfer01825Y0630823JCT-ND144,62624 KčUpgrade
1825Y0630823JXTKnowles Syfer01825Y0630823JXT-ND49,18572 KčSimilar
1825Y0630823KXTKnowles Syfer01825Y0630823KXT-ND41,80492 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500136,82254 Kč68 411,27 Kč
Manufacturers Standard Package
Unit Price without VAT:136,82254 Kč
Unit Price with VAT:165,55527 Kč