1825Y1000823JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 49,35454 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 49,35454 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 59,85564 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 59,85564 Kč
Datasheet
0.082 µF ±5% 100V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y1000823JXT

DigiKey Part Number
1825Y1000823JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y1000823JXT
Description
CAP CER 0.082UF 100V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.082 µF ±5% 100V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y1000823JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825Y2000823JXTKnowles Syfer01825Y2000823JXT-ND49,35454 KčUpgrade
1825Y2500823JXTKnowles Syfer01825Y2500823JXT-ND49,35454 KčUpgrade
1825Y5000823JXTKnowles Syfer01825Y5000823JXT-ND59,85564 KčUpgrade
1825Y6300823JXTKnowles Syfer01825Y6300823JXT-ND59,85564 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50049,18572 Kč24 592,86 Kč
Manufacturers Standard Package
Unit Price without VAT:49,18572 Kč
Unit Price with VAT:59,51472 Kč