Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1825J0250823KXT | |
|---|---|
DigiKey Part Number | 1825J0250823KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J0250823KXT |
Description | CAP CER 0.082UF 25V X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 25V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J0250823KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J0250823JXT | Knowles Syfer | 0 | 1825J0250823JXT-ND | 40,57864 Kč | Upgrade |
| 1825J0500823JXT | Knowles Syfer | 0 | 1825J0500823JXT-ND | 40,57864 Kč | Upgrade |
| 1825J0500823KXT | Knowles Syfer | 0 | 1825J0500823KXT-ND | 34,51232 Kč | Upgrade |
| 1825J0630823JXT | Knowles Syfer | 0 | 1825J0630823JXT-ND | 40,57864 Kč | Upgrade |
| 1825J0630823KXT | Knowles Syfer | 0 | 1825J0630823KXT-ND | 34,51232 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,51232 Kč | 17 256,16 Kč |
| Unit Price without VAT: | 34,51232 Kč |
|---|---|
| Unit Price with VAT: | 41,75991 Kč |


