1825J0250823GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 516,59700 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 516,59700 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 239,15420 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 516,59700 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 239,15420 Kč
Datasheet
0.082 µF ±2% 25V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825J0250823GCT

DigiKey Part Number
1825J0250823GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825J0250823GCT
Description
CAP CER 0.082UF 25V C0G/NP0 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.082 µF ±2% 25V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825J0250823GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825J0250823FCTKnowles Syfer01825J0250823FCT-ND516,59700 KčUpgrade
1825J0500823FCTKnowles Syfer01825J0500823FCT-ND516,59700 KčUpgrade
1825J0500823GCTKnowles Syfer01825J0500823GCT-ND239,15420 KčUpgrade
1825J0630823FCTKnowles Syfer01825J0630823FCT-ND516,59700 KčUpgrade
1825J0630823GCTKnowles Syfer01825J0630823GCT-ND239,15420 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500239,15420 Kč119 577,10 Kč
Manufacturers Standard Package
Unit Price without VAT:239,15420 Kč
Unit Price with VAT:289,37658 Kč