1812J1K50220JCR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 26,90484 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 26,90484 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 26,90484 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 29,10910 Kč
Datasheet
22 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J1K50220JCR

DigiKey Part Number
1812J1K50220JCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J1K50220JCR
Description
CAP CER 22PF 1.5KV C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J1K50220JCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J2K00220JCRKnowles Syfer01812J2K00220JCR-ND26,90484 KčUpgrade
1812J2K50220JCRKnowles Syfer01812J2K50220JCR-ND26,90484 KčUpgrade
1812J3K00220JCRKnowles Syfer01812J3K00220JCR-ND26,90484 KčUpgrade
1812J1K50220JCTKnowles Syfer01812J1K50220JCT-ND29,10910 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00026,90484 Kč53 809,68 Kč
Manufacturers Standard Package
Unit Price without VAT:26,90484 Kč
Unit Price with VAT:32,55486 Kč