1812J0500184JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 29,10910 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 29,10910 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 29,10910 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 57,15152 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 55,84712 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 49,31674 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 29,10910 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 9,08835 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 10,56514 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 10,29427 Kč
Datasheet
0.18 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J0500184JXT

DigiKey Part Number
1812J0500184JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J0500184JXT
Description
CAP CER 0.18UF 50V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.18 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J0500184JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50029,10910 Kč14 554,55 Kč
Manufacturers Standard Package
Unit Price without VAT:29,10910 Kč
Unit Price with VAT:35,22201 Kč