C1812C184J5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 10,29427 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 12,55764 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 10,56514 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 11,18899 Kč
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 29,10910 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 11,18899 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 29,10910 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 29,10910 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 29,10910 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 29,10910 Kč
Datasheet
0.18 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C184J5RACTU

DigiKey Part Number
399-C1812C184J5RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C184J5RACTU
Description
CAP CER 0.18UF 50V X7R 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.18 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C184J5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,08835 Kč9 088,35 Kč
Manufacturers Standard Package
Unit Price without VAT:9,08835 Kč
Unit Price with VAT:10,99690 Kč