1210Y2000822KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 17,61669 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 17,61669 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 13,77049 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 17,61669 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 13,77049 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 14,39770 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 11,26805 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 13,33279 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,08298 Kč
Datasheet
8200 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y2000822KXT

DigiKey Part Number
1210Y2000822KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y2000822KXT
Description
CAP CER 8200PF 200V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y2000822KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y2000822JXTKnowles Syfer01210Y2000822JXT-ND17,61669 KčUpgrade
1210Y2500822JXTKnowles Syfer01210Y2500822JXT-ND17,61669 KčUpgrade
1210Y2500822KXTKnowles Syfer01210Y2500822KXT-ND13,77049 KčUpgrade
1210Y5000822JXTKnowles Syfer01210Y5000822JXT-ND17,61669 KčUpgrade
1210Y5000822KXTKnowles Syfer01210Y5000822KXT-ND13,77049 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,77049 Kč27 540,98 Kč
Manufacturers Standard Package
Unit Price without VAT:13,77049 Kč
Unit Price with VAT:16,66229 Kč