1210Y2000822KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 17,05741 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 17,05741 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 13,33279 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 25,49882 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 19,88826 Kč
Datasheet
8200 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y2000822KET

DigiKey Part Number
1210Y2000822KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y2000822KET
Description
CAP CER 8200PF 200V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y2000822KET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y2000822JETKnowles Syfer01210Y2000822JET-ND17,05741 KčUpgrade
1210Y5000822JETKnowles Syfer01210Y5000822JET-ND17,05741 KčUpgrade
1210Y5000822KETKnowles Syfer01210Y5000822KET-ND13,33279 KčUpgrade
1210Y6300822JETKnowles Syfer01210Y6300822JET-ND25,49882 KčUpgrade
1210Y6300822KETKnowles Syfer01210Y6300822KET-ND19,88826 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,33279 Kč26 665,58 Kč
Manufacturers Standard Package
Unit Price without VAT:13,33279 Kč
Unit Price with VAT:16,13268 Kč