1210J2000681FGTH20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 160,70862 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 26,81676 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 161,18695 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 32,08390 Kč
Datasheet
Image for 1210J2000681FGTH20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J2000681FGTH20

DigiKey Part Number
1608-1210J2000681FGTH20TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J2000681FGTH20
Description
MLC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±1%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J2000681FATKnowles Syfer01210J2000681FAT-ND160,70862 KčParametric Equivalent
1210J2000681FCTKnowles Syfer01210J2000681FCT-ND26,81676 KčParametric Equivalent
1210Y2000681FATKnowles Syfer01210Y2000681FAT-ND161,18695 KčParametric Equivalent
1210Y2000681FCTKnowles Syfer01210Y2000681FCT-ND32,08390 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00021,46636 Kč85 865,44 Kč
Unit Price without VAT:21,46636 Kč
Unit Price with VAT:25,97430 Kč