1210J2000681FAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 160,70862 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 160,70862 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 161,18695 Kč
Datasheet
680 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J2000681FAT

DigiKey Part Number
1210J2000681FAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J2000681FAT
Description
CAP CER 680PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J2000681FAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±1%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J5000681FATKnowles Syfer01210J5000681FAT-ND160,70862 KčUpgrade
1210J6300681FATKnowles Syfer01210J6300681FAT-ND160,70862 KčUpgrade
1210Y2000681FATKnowles Syfer01210Y2000681FAT-ND161,18695 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000160,70862 Kč321 417,24 Kč
Manufacturers Standard Package
Unit Price without VAT:160,70862 Kč
Unit Price with VAT:194,45743 Kč