Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

1210J1000822JAT | |
|---|---|
DigiKey Part Number | 1210J1000822JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J1000822JAT |
Description | CAP CER 8200PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J1000822JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J1000822FAT | Knowles Syfer | 0 | 1210J1000822FAT-ND | 137,90573 Kč | Upgrade |
| 1210J1000822GAT | Knowles Syfer | 0 | 1210J1000822GAT-ND | 72,41402 Kč | Upgrade |
| 1210Y1000822JAT | Knowles Syfer | 0 | 1210Y1000822JAT-ND | 39,44128 Kč | Parametric Equivalent |
| 1210Y1000822JKT | Knowles Syfer | 0 | 1608-1210Y1000822JKTTR-ND | 15,67091 Kč | Parametric Equivalent |
| CGA6J4C0G2J822J125AA | TDK | 728 | 445-9110-1-ND | 27,09000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 40,00508 Kč | 80 010,16 Kč |
| Unit Price without VAT: | 40,00508 Kč |
|---|---|
| Unit Price with VAT: | 48,40615 Kč |




