


1206Y5000473KST | |
|---|---|
DigiKey Part Number | 1608-1077-2-ND - Tape & Reel (TR) 1608-1077-1-ND - Cut Tape (CT) 1608-1077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y5000473KST |
Description | CAP CER 0.047UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y5000473KST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 16,00000 Kč | 160,00 Kč |
| 50 | 12,54420 Kč | 627,21 Kč |
| 100 | 11,47540 Kč | 1 147,54 Kč |
| 500 | 9,67504 Kč | 4 837,52 Kč |
| 1 000 | 9,11796 Kč | 9 117,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,52972 Kč | 21 324,30 Kč |
| 5 000 | 8,17511 Kč | 40 875,55 Kč |
| 7 500 | 7,99744 Kč | 59 980,80 Kč |
| 12 500 | 7,80049 Kč | 97 506,12 Kč |
| 17 500 | 7,68538 Kč | 134 494,15 Kč |
| 25 000 | 7,57458 Kč | 189 364,50 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |


