


1206Y2000104KST | |
|---|---|
DigiKey Part Number | 1608-1064-2-ND - Tape & Reel (TR) 1608-1064-1-ND - Cut Tape (CT) 1608-1064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y2000104KST |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2000104KST Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X104K2RACAUTO | KEMET | 62 954 | 399-12986-1-ND | 17,01000 Kč | Direct |
| C1206X104KARACAUTO | KEMET | 2 870 | 399-16446-1-ND | 23,10000 Kč | Upgrade |
| CGA5L3X7R2E104K160AE | TDK | 32 099 | 445-8799-1-ND | 10,71000 Kč | Upgrade |
| CGA5L4X7T2W104K160AE | TDK | 179 829 | 445-8797-1-ND | 23,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 16,37800 Kč | 163,78 Kč |
| 50 | 12,84660 Kč | 642,33 Kč |
| 100 | 11,76100 Kč | 1 176,10 Kč |
| 500 | 9,92618 Kč | 4 963,09 Kč |
| 1 000 | 9,35860 Kč | 9 358,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,75927 Kč | 21 898,18 Kč |
| 5 000 | 8,39794 Kč | 41 989,70 Kč |
| 7 500 | 8,21697 Kč | 61 627,28 Kč |
| 12 500 | 8,01631 Kč | 100 203,88 Kč |
| 17 500 | 7,89899 Kč | 138 232,33 Kč |
| 25 000 | 7,78608 Kč | 194 652,00 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

