1206Y2000102FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 22,21311 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 24,21330 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 23,29627 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 47,43650 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 8,83260 Kč
Datasheet
1000 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2000102FCT

DigiKey Part Number
1206Y2000102FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y2000102FCT
Description
CAP CER 1000PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y2000102FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y2500102FCTKnowles Syfer01206Y2500102FCT-ND22,21311 KčUpgrade
1206Y5000102FCTKnowles Syfer01206Y5000102FCT-ND24,21330 KčUpgrade
1206Y6300102FCTKnowles Syfer01206Y6300102FCT-ND23,29627 KčUpgrade
1206Y2000102FATKnowles Syfer01206Y2000102FAT-ND47,43650 KčParametric Equivalent
KGM31VCG2D102FUKYOCERA AVX0478-KGM31VCG2D102FUTR-ND8,83260 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,21311 Kč55 532,78 Kč
Manufacturers Standard Package
Unit Price without VAT:22,21311 Kč
Unit Price with VAT:26,87786 Kč