


1206Y1000104KSTM01 | |
|---|---|
DigiKey Part Number | 1608-1318-2-ND - Tape & Reel (TR) 1608-1318-1-ND - Cut Tape (CT) 1608-1318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y1000104KSTM01 |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1000104KSTM01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y2000104KST | Knowles Syfer | 5 680 | 1608-1064-1-ND | 25,20000 Kč | Upgrade |
| C1206X104K1RACAUTO | KEMET | 41 | 399-16448-1-ND | 15,33000 Kč | Direct |
| CGA5L2X7R2A104K160AE | TDK | 6 477 | 445-15963-1-ND | 8,61000 Kč | Direct |
| C1206X104K2RACAUTO | KEMET | 62 954 | 399-12986-1-ND | 17,01000 Kč | Upgrade |
| C1206X104KARACAUTO | KEMET | 2 870 | 399-16446-1-ND | 23,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,68000 Kč | 176,80 Kč |
| 50 | 13,93420 Kč | 696,71 Kč |
| 100 | 12,77730 Kč | 1 277,73 Kč |
| 500 | 10,82278 Kč | 5 411,39 Kč |
| 1 000 | 10,21826 Kč | 10 218,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,58013 Kč | 23 950,33 Kč |
| 5 000 | 9,19532 Kč | 45 976,60 Kč |
| 7 500 | 9,00254 Kč | 67 519,05 Kč |
| 12 500 | 8,78886 Kč | 109 860,75 Kč |
| 17 500 | 8,66383 Kč | 151 617,03 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

