1206Y0500151FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 22,78333 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 22,78333 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 32,21354 Kč
Datasheet
150 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0500151FCT

DigiKey Part Number
1206Y0500151FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0500151FCT
Description
CAP CER 150PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0500151FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y0630151FCTKnowles Syfer01206Y0630151FCT-ND22,78333 KčUpgrade
1206Y1000151FCTKnowles Syfer01206Y1000151FCT-ND22,78333 KčUpgrade
1206Y0500151FATKnowles Syfer01206Y0500151FAT-ND32,21354 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,78333 Kč56 958,32 Kč
Manufacturers Standard Package
Unit Price without VAT:22,78333 Kč
Unit Price with VAT:27,56783 Kč