Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct

1206Y1000151FCT | |
|---|---|
DigiKey Part Number | 1206Y1000151FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y1000151FCT |
Description | CAP CER 150PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1000151FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y2000151FCT | Knowles Syfer | 0 | 1206Y2000151FCT-ND | 22,78333 Kč | Upgrade |
| 1206Y2500151FCT | Knowles Syfer | 0 | 1206Y2500151FCT-ND | 22,78333 Kč | Upgrade |
| 1206Y5000151FCT | Knowles Syfer | 0 | 1206Y5000151FCT-ND | 22,78333 Kč | Upgrade |
| 1206Y6300151FCT | Knowles Syfer | 0 | 1206Y6300151FCT-ND | 22,78333 Kč | Upgrade |
| 1206Y1000151FAT | Knowles Syfer | 0 | 1206Y1000151FAT-ND | 32,21354 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,78333 Kč | 56 958,32 Kč |
| Unit Price without VAT: | 22,78333 Kč |
|---|---|
| Unit Price with VAT: | 27,56783 Kč |



