1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J1000471FCT

DigiKey Part Number
1608-1206J1000471FCTTR-ND - Tape & Reel (TR)
1608-1206J1000471FCT-ND - Cut Tape (CT)
1608-1206J1000471FCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206J1000471FCT
Description
CAP CER 470PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J1000471FCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,86000 Kč42,86 Kč
1028,96200 Kč289,62 Kč
5023,46920 Kč1 173,46 Kč
10021,77140 Kč2 177,14 Kč
50018,90266 Kč9 451,33 Kč
1 00018,01467 Kč18 014,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,07673 Kč42 691,83 Kč
5 00016,51114 Kč82 555,70 Kč
7 50016,22765 Kč121 707,38 Kč
12 50015,91343 Kč198 917,88 Kč
Manufacturers Standard Package
Unit Price without VAT:42,86000 Kč
Unit Price with VAT:51,86060 Kč