0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J1000104KXT

DigiKey Part Number
1608-1038-2-ND - Tape & Reel (TR)
1608-1038-1-ND - Cut Tape (CT)
1608-1038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206J1000104KXT
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J1000104KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C104K1RACTUKEMET136 395399-C1206C104K1RACTUCT-ND5,25000 KčDirect
C1206C104K1RALTUKEMET11 772399-C1206C104K1RALTUCT-ND10,92000 KčDirect
C3216X7R2A104K160AATDK51 611445-1377-1-ND5,25000 KčDirect
C3216X7R2A104K160AMTDK12 358445-6071-1-ND5,46000 KčDirect
CC1206KKX7R0BB104YAGEO131 092311-1488-1-ND3,15000 KčDirect
In-Stock: 6 270
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1011,82200 Kč118,22 Kč
509,12160 Kč456,08 Kč
1008,29000 Kč829,00 Kč
5006,88608 Kč3 443,04 Kč
1 0006,45185 Kč6 451,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,99350 Kč14 983,75 Kč
5 0005,71725 Kč28 586,25 Kč
7 5005,57883 Kč41 841,22 Kč
12 5005,42545 Kč67 818,12 Kč
17 5005,33576 Kč93 375,80 Kč
25 0005,24947 Kč131 236,75 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč