
C1206C104K1RALTU | |
|---|---|
DigiKey Part Number | 399-C1206C104K1RALTUTR-ND - Tape & Reel (TR) 399-C1206C104K1RALTUCT-ND - Cut Tape (CT) 399-C1206C104K1RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K1RALTU |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K1RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 50 | 5,01020 Kč | 250,51 Kč |
| 100 | 4,49360 Kč | 449,36 Kč |
| 500 | 3,62258 Kč | 1 811,29 Kč |
| 1 000 | 3,35401 Kč | 3 354,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,95090 Kč | 11 803,60 Kč |
| 8 000 | 2,80111 Kč | 22 408,88 Kč |
| 12 000 | 2,72610 Kč | 32 713,20 Kč |
| 20 000 | 2,64299 Kč | 52 859,80 Kč |
| 28 000 | 2,59438 Kč | 72 642,64 Kč |
| 40 000 | 2,54762 Kč | 101 904,80 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

