
111122K03P60BQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1499-2-ND - Tape & Reel (TR) 1608-1499-1-ND - Cut Tape (CT) 1608-1499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111122K03P60BQTAF9LM |
Description | CAP CER 3.6PF 2KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 111122K03P60BQTAF9LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,79000 Kč | 35,79 Kč |
| 10 | 22,52400 Kč | 225,24 Kč |
| 50 | 19,17240 Kč | 958,62 Kč |
| 100 | 17,71360 Kč | 1 771,36 Kč |
| 500 | 15,24484 Kč | 7 622,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,48072 Kč | 14 480,72 Kč |
| 2 000 | 13,85164 Kč | 27 703,28 Kč |
| 3 000 | 13,53655 Kč | 40 609,65 Kč |
| 5 000 | 13,18724 Kč | 65 936,20 Kč |
| 7 000 | 12,98301 Kč | 90 881,07 Kč |
| 10 000 | 12,78651 Kč | 127 865,10 Kč |
| 12 000 | 12,69345 Kč | 152 321,40 Kč |
| Unit Price without VAT: | 35,79000 Kč |
|---|---|
| Unit Price with VAT: | 43,30590 Kč |


