
MLCC1111-1 | |
|---|---|
DigiKey Part Number | 1608-MLCC1111-1-KIT-ND |
Manufacturer | |
Manufacturer Product Number | MLCC1111-1 |
Description | 1111 1-10PF MLCC KIT |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1pF ~ 10pF 2000V (2kV) Surface Mount, MLCC 435 Pieces (29 Values - 15 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 1pF ~ 10pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 2000V (2kV) | |
Tolerance | ±0.1pF, ±2% | |
Applications | RF, Microwave, High Frequency | |
Features | High Q, Low Loss, Non-Magnetic | |
Quantity | 435 Pieces (29 Values - 15 Each) | |
Packages Included | 1111 (2828 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 658,20000 Kč | 4 658,20 Kč |
| 10 | 4 044,04700 Kč | 40 440,47 Kč |
| Unit Price without VAT: | 4 658,20000 Kč |
|---|---|
| Unit Price with VAT: | 5 636,42200 Kč |




