
111122K03P60BQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1499-2-ND - Tape & Reel (TR) 1608-1499-1-ND - Cut Tape (CT) 1608-1499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111122K03P60BQTAF9LM |
Description | CAP CER 3.6PF 2KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 111122K03P60BQTAF9LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 23,72800 Kč | 237,28 Kč |
| 50 | 18,97380 Kč | 948,69 Kč |
| 100 | 17,50810 Kč | 1 750,81 Kč |
| 500 | 15,03204 Kč | 7 516,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,26583 Kč | 14 265,83 Kč |
| 2 000 | 13,63495 Kč | 27 269,90 Kč |
| 3 000 | 13,31896 Kč | 39 956,88 Kč |
| 5 000 | 12,96866 Kč | 64 843,30 Kč |
| 7 000 | 12,76381 Kč | 89 346,67 Kč |
| 10 000 | 12,56667 Kč | 125 666,70 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |


