0805Y5000101MET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,94446 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,30158 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 25,18374 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 13,40197 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 8,41117 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 7,88251 Kč
Datasheet
100 pF ±20% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±20% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y5000101MET

DigiKey Part Number
0805Y5000101MET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y5000101MET
Description
CAP CER 100PF 500V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±20% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y5000101MET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y5000101JETKnowles Syfer00805Y5000101JET-ND6,94446 KčUpgrade
0805Y5000101KETKnowles Syfer00805Y5000101KET-ND5,30158 KčUpgrade
0805Y5000101FATKnowles Syfer00805Y5000101FAT-ND25,18374 KčSimilar
0805Y5000101GATKnowles Syfer00805Y5000101GAT-ND13,40197 KčSimilar
0805Y5000101JATKnowles Syfer00805Y5000101JAT-ND8,41117 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,13947 Kč15 418,41 Kč
Manufacturers Standard Package
Unit Price without VAT:5,13947 Kč
Unit Price with VAT:6,21876 Kč