Upgrade
Similar
Similar
Similar
Similar



0805Y5000101KET | |
|---|---|
DigiKey Part Number | 0805Y5000101KET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y5000101KET |
Description | CAP CER 100PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y5000101KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y5000101JET | Knowles Syfer | 0 | 0805Y5000101JET-ND | 6,94446 Kč | Upgrade |
| 0805Y5000101FAT | Knowles Syfer | 0 | 0805Y5000101FAT-ND | 25,18374 Kč | Similar |
| 0805Y5000101GAT | Knowles Syfer | 0 | 0805Y5000101GAT-ND | 13,40197 Kč | Similar |
| 0805Y5000101JAT | Knowles Syfer | 0 | 0805Y5000101JAT-ND | 8,41117 Kč | Similar |
| 0805Y5000101KAT | Knowles Syfer | 0 | 0805Y5000101KAT-ND | 7,88251 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,30158 Kč | 15 904,74 Kč |
| Unit Price without VAT: | 5,30158 Kč |
|---|---|
| Unit Price with VAT: | 6,41491 Kč |


