Upgrade
Upgrade
Upgrade
Upgrade
Similar



0805Y2000332KET | |
|---|---|
DigiKey Part Number | 0805Y2000332KET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y2000332KET |
Description | CAP CER 3300PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y2000332KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y2000332JET | Knowles Syfer | 0 | 0805Y2000332JET-ND | 8,22730 Kč | Upgrade |
| 0805Y5000332JET | Knowles Syfer | 0 | 0805Y5000332JET-ND | 7,83785 Kč | Upgrade |
| 0805Y5000332KET | Knowles Syfer | 0 | 0805Y5000332KET-ND | 5,98296 Kč | Upgrade |
| C0805X332J2RACAUTO | KEMET | 0 | C0805X332J2RACAUTO-ND | 4,08684 Kč | Upgrade |
| C0805X332JAGACAUTO | KEMET | 3 228 | 399-C0805X332JAGACAUTOCT-ND | 18,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,27329 Kč | 18 819,87 Kč |
| Unit Price without VAT: | 6,27329 Kč |
|---|---|
| Unit Price with VAT: | 7,59068 Kč |



