
C0805X332JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X332JAGACAUTOTR-ND - Tape & Reel (TR) 399-C0805X332JAGACAUTOCT-ND - Cut Tape (CT) 399-C0805X332JAGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X332JAGACAUTO |
Description | CAP CER 3300PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X332JAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,67500 Kč | 116,75 Kč |
| 50 | 9,00400 Kč | 450,20 Kč |
| 100 | 8,17870 Kč | 817,87 Kč |
| 500 | 6,78950 Kč | 3 394,75 Kč |
| 1 000 | 6,35987 Kč | 6 359,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,71529 Kč | 22 861,16 Kč |
| 8 000 | 5,47565 Kč | 43 805,20 Kč |
| 12 000 | 5,35559 Kč | 64 267,08 Kč |
| 20 000 | 5,22251 Kč | 104 450,20 Kč |
| 28 000 | 5,14468 Kč | 144 051,04 Kč |
| 40 000 | 5,06980 Kč | 202 792,00 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

