0805Y0630683KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 15,41666 Kč
Datasheet

Upgrade


KEMET
In Stock: 5 668
Unit Price: 10,08000 Kč
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 2,18768 Kč
Datasheet
0.068 µF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y0630683KET

DigiKey Part Number
0805Y0630683KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0630683KET
Description
CAP CER 0.068UF 63V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0630683KET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,70359 Kč35 110,77 Kč
Manufacturers Standard Package
Unit Price without VAT:11,70359 Kč
Unit Price with VAT:14,16134 Kč