
C0805X683K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-16410-2-ND - Tape & Reel (TR) 399-16410-1-ND - Cut Tape (CT) 399-16410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X683K1RACAUTO |
Description | CAP CER 0.068UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X683K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 50 | 4,58600 Kč | 229,30 Kč |
| 100 | 4,10300 Kč | 410,30 Kč |
| 500 | 3,29374 Kč | 1 646,87 Kč |
| 1 000 | 3,04345 Kč | 3 043,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,77963 Kč | 6 949,07 Kč |
| 5 000 | 2,62068 Kč | 13 103,40 Kč |
| 7 500 | 2,54107 Kč | 19 058,02 Kč |
| 12 500 | 2,45284 Kč | 30 660,50 Kč |
| 17 500 | 2,40126 Kč | 42 022,05 Kč |
| 25 000 | 2,35165 Kč | 58 791,25 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

