Parametric Equivalent
Direct



0805Y0500270FCT | |
|---|---|
DigiKey Part Number | 0805Y0500270FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y0500270FCT |
Description | CAP CER 27PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0500270FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0500270FAT | Knowles Syfer | 0 | 0805Y0500270FAT-ND | 19,07458 Kč | Parametric Equivalent |
| KGM21BCG1H270FT | KYOCERA AVX | 14 156 | 478-KGM21BCG1H270FTCT-ND | 7,14000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,75907 Kč | 44 277,21 Kč |
| Unit Price without VAT: | 14,75907 Kč |
|---|---|
| Unit Price with VAT: | 17,85847 Kč |



