0805J2500470GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 7,82514 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 7,82514 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,50748 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 7,82514 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,50748 Kč
Datasheet

Upgrade


KEMET
In Stock: 4 644
Unit Price: 11,65000 Kč
Datasheet
0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J2500470GCT

DigiKey Part Number
0805J2500470GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J2500470GCT
Description
CAP CER 47PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 pF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J2500470GCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,50748 Kč13 522,44 Kč
Manufacturers Standard Package
Unit Price without VAT:4,50748 Kč
Unit Price with VAT:5,45405 Kč