0805J2000681JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 9,48921 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,12414 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 9,48921 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,12414 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 8,52673 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 13,76279 Kč
Datasheet

Upgrade


TDK
In Stock: 7 528
Unit Price: 5,25000 Kč
Datasheet

Upgrade


TDK
In Stock: 3 680
Unit Price: 7,98000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 2 025
Unit Price: 5,04000 Kč
Datasheet
680 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J2000681JCT

DigiKey Part Number
0805J2000681JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J2000681JCT
Description
CAP CER 680PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J2000681JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,01383 Kč15 041,49 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01383 Kč
Unit Price with VAT:6,06673 Kč