
CC0805JRNPOYBN681 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOYBN681TR-ND - Tape & Reel (TR) 13-CC0805JRNPOYBN681CT-ND - Cut Tape (CT) 13-CC0805JRNPOYBN681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOYBN681 |
Description | CAP CER 680PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOYBN681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 50 | 2,09980 Kč | 104,99 Kč |
| 100 | 1,84570 Kč | 184,57 Kč |
| 500 | 1,42240 Kč | 711,20 Kč |
| 1 000 | 1,29159 Kč | 1 291,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,04360 Kč | 4 174,40 Kč |
| 8 000 | 0,97441 Kč | 7 795,28 Kč |
| 12 000 | 0,93977 Kč | 11 277,24 Kč |
| 20 000 | 0,90138 Kč | 18 027,60 Kč |
| 28 000 | 0,87895 Kč | 24 610,60 Kč |
| 40 000 | 0,85735 Kč | 34 294,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

