
0805J0500473MXTE01 | |
|---|---|
DigiKey Part Number | 1608-1462-2-ND - Tape & Reel (TR) 1608-1462-1-ND - Cut Tape (CT) 1608-1462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J0500473MXTE01 |
Description | CAP FEEDTHRU 0.047UF 50V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Feed Through Capacitor 50V 300 mA 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.047 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 40dB @ 100MHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W x 0.045" H (2.00mm x 1.25mm x 1.15mm) | |
Height (Max) | 0.045" (1.15mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 19,48600 Kč | 194,86 Kč |
| 50 | 15,43360 Kč | 771,68 Kč |
| 100 | 14,18200 Kč | 1 418,20 Kč |
| 500 | 12,06756 Kč | 6 033,78 Kč |
| 1 000 | 11,41325 Kč | 11 413,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,60525 Kč | 31 815,75 Kč |
| 6 000 | 10,20954 Kč | 61 257,24 Kč |
| 9 000 | 10,01133 Kč | 90 101,97 Kč |
| 15 000 | 9,79156 Kč | 146 873,40 Kč |
| 21 000 | 9,66305 Kč | 202 924,05 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |


