


0603Y0500103KET | |
|---|---|
DigiKey Part Number | 1608-1303-2-ND - Tape & Reel (TR) 1608-1303-1-ND - Cut Tape (CT) 1608-1303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603Y0500103KET |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0500103KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X103K5RACAUTO | KEMET | 1 415 | 399-6909-1-ND | 8,61000 Kč | Direct |
| CEU3E2X7R1H103K080AE | TDK | 8 502 | 445-7846-1-ND | 3,15000 Kč | Direct |
| CGA3E2X7R1H103K080AE | TDK | 700 607 | 445-15955-1-ND | 3,99000 Kč | Direct |
| 06031C103K4Z2A | KYOCERA AVX | 69 525 | 478-KAF15AR72A103KTCT-ND | 2,52000 Kč | Upgrade |
| 06035F103K4Z2A | KYOCERA AVX | 3 143 | 478-KAF15AR81H103KTCT-ND | 3,57000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 50 | 8,23540 Kč | 411,77 Kč |
| 100 | 7,46900 Kč | 746,90 Kč |
| 500 | 6,17258 Kč | 3 086,29 Kč |
| 1 000 | 5,77193 Kč | 5 771,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,17123 Kč | 20 684,92 Kč |
| 8 000 | 4,94789 Kč | 39 583,12 Kč |
| 12 000 | 4,83601 Kč | 58 032,12 Kč |
| 20 000 | 4,71200 Kč | 94 240,00 Kč |
| 28 000 | 4,63951 Kč | 129 906,28 Kč |
| 40 000 | 4,56974 Kč | 182 789,60 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

