
06031C103K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR72A103KTTR-ND - Tape & Reel (TR) 478-KAF15AR72A103KTCT-ND - Cut Tape (CT) 478-KAF15AR72A103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C103K4Z2A |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C103K4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 50 | 0,95760 Kč | 47,88 Kč |
| 100 | 0,82940 Kč | 82,94 Kč |
| 500 | 0,61314 Kč | 306,57 Kč |
| 1 000 | 0,54658 Kč | 546,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,44726 Kč | 1 789,04 Kč |
| 8 000 | 0,41043 Kč | 3 283,44 Kč |
| 12 000 | 0,39200 Kč | 4 704,00 Kč |
| 20 000 | 0,37159 Kč | 7 431,80 Kč |
| 28 000 | 0,35967 Kč | 10 070,76 Kč |
| 40 000 | 0,34820 Kč | 13 928,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

