Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0603Y0250682KXT | |
|---|---|
DigiKey Part Number | 0603Y0250682KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y0250682KXT |
Description | CAP CER 6800PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0250682KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y0250682JDT | Knowles Syfer | 0 | 0603Y0250682JDT-ND | 7,99021 Kč | Upgrade |
| 0603Y0250682JXT | Knowles Syfer | 0 | 0603Y0250682JXT-ND | 4,46397 Kč | Upgrade |
| 0603Y0500682JDT | Knowles Syfer | 0 | 0603Y0500682JDT-ND | 7,99021 Kč | Upgrade |
| 0603Y0500682JXT | Knowles Syfer | 0 | 0603Y0500682JXT-ND | 4,46397 Kč | Upgrade |
| 0603Y0500682KDT | Knowles Syfer | 0 | 0603Y0500682KDT-ND | 5,40709 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,78148 Kč | 15 125,92 Kč |
| Unit Price without VAT: | 3,78148 Kč |
|---|---|
| Unit Price with VAT: | 4,57559 Kč |


