0603Y0500682KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 7,99021 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,46397 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 7,99021 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,46397 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,40709 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,78148 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 7,99021 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,02467 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,40709 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,78148 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,46397 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,78148 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 3,78148 Kč
Datasheet
6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0500682KDT

DigiKey Part Number
0603Y0500682KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0500682KDT
Description
CAP CER 6800PF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0500682KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y0500682JDTKnowles Syfer00603Y0500682JDT-ND7,99021 KčUpgrade
0603Y0500682JXTKnowles Syfer00603Y0500682JXT-ND4,46397 KčUpgrade
0603Y0630682JDTKnowles Syfer00603Y0630682JDT-ND7,99021 KčUpgrade
0603Y0630682JXTKnowles Syfer00603Y0630682JXT-ND4,46397 KčUpgrade
0603Y0630682KDTKnowles Syfer00603Y0630682KDT-ND5,40709 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,40709 Kč21 628,36 Kč
Manufacturers Standard Package
Unit Price without VAT:5,40709 Kč
Unit Price with VAT:6,54258 Kč