0603J2500101JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,58750 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,54308 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 3,78148 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 3,78148 Kč
Datasheet

Direct


KEMET
In Stock: 995
Unit Price: 11,13000 Kč
Datasheet

Direct


TDK
In Stock: 401
Unit Price: 3,15000 Kč
Datasheet
100 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J2500101JCT

DigiKey Part Number
0603J2500101JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J2500101JCT
Description
CAP CER 100PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J2500101JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,78148 Kč15 125,92 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78148 Kč
Unit Price with VAT:4,57559 Kč