
C0603C101JAGACTU | |
|---|---|
DigiKey Part Number | 399-14933-2-ND - Tape & Reel (TR) 399-14933-1-ND - Cut Tape (CT) 399-14933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101JAGACTU |
Description | CAP CER 100PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101JAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 50 | 5,04380 Kč | 252,19 Kč |
| 100 | 4,52510 Kč | 452,51 Kč |
| 500 | 3,64988 Kč | 1 824,94 Kč |
| 1 000 | 3,37942 Kč | 3 379,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,97400 Kč | 11 896,00 Kč |
| 8 000 | 2,82342 Kč | 22 587,36 Kč |
| 12 000 | 2,74799 Kč | 32 975,88 Kč |
| 20 000 | 2,66440 Kč | 53 288,00 Kč |
| 28 000 | 2,61552 Kč | 73 234,56 Kč |
| 40 000 | 2,56849 Kč | 102 739,60 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

