
0603J1000100FCT | |
|---|---|
DigiKey Part Number | 1608-0603J1000100FCTTR-ND - Tape & Reel (TR) 1608-0603J1000100FCT-ND - Cut Tape (CT) 1608-0603J1000100FCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J1000100FCT |
Description | CAP CER 10PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J1000100FCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 16,33600 Kč | 163,36 Kč |
| 50 | 12,82560 Kč | 641,28 Kč |
| 100 | 11,74210 Kč | 1 174,21 Kč |
| 500 | 9,90896 Kč | 4 954,48 Kč |
| 1 000 | 9,34201 Kč | 9 342,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,49133 Kč | 33 965,32 Kč |
| 8 000 | 8,17499 Kč | 65 399,92 Kč |
| 12 000 | 8,01649 Kč | 96 197,88 Kč |
| 20 000 | 7,84083 Kč | 156 816,60 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

