0603J0630471GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,95817 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 9,40359 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,96424 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 11,96881 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 8,06938 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 3,81271 Kč
Datasheet
470 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0630471GCT

DigiKey Part Number
0603J0630471GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0630471GCT
Description
CAP CER 470PF 63V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0630471GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0630471FCTKnowles Syfer00603J0630471FCT-ND8,95817 KčUpgrade
0603J1000471FCTKnowles Syfer00603J1000471FCT-ND9,40359 KčUpgrade
0603J1000471GCTKnowles Syfer00603J1000471GCT-ND4,96424 KčUpgrade
0603J0630471GATKnowles Syfer00603J0630471GAT-ND11,96881 KčParametric Equivalent
0603Y0630471GATKnowles Syfer00603Y0630471GAT-ND8,06938 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,73426 Kč18 937,04 Kč
Manufacturers Standard Package
Unit Price without VAT:4,73426 Kč
Unit Price with VAT:5,72845 Kč