Upgrade
Parametric Equivalent
Parametric Equivalent

0603J0630471FCT | |
|---|---|
DigiKey Part Number | 0603J0630471FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0630471FCT |
Description | CAP CER 470PF 63V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0630471FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J1000471FCT | Knowles Syfer | 0 | 0603J1000471FCT-ND | 9,40359 Kč | Upgrade |
| 0603J0630471FAT | Knowles Syfer | 0 | 0603J0630471FAT-ND | 22,95580 Kč | Parametric Equivalent |
| 0603Y0630471FAT | Knowles Syfer | 0 | 0603Y0630471FAT-ND | 15,39925 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,95817 Kč | 35 832,68 Kč |
| Unit Price without VAT: | 8,95817 Kč |
|---|---|
| Unit Price with VAT: | 10,83939 Kč |


