Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade

0603J0500471GAT | |
|---|---|
DigiKey Part Number | 0603J0500471GAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0500471GAT |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0500471GAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0500471FAT | Knowles Syfer | 0 | 0603J0500471FAT-ND | 22,95580 Kč | Upgrade |
| 0603J0630471FAT | Knowles Syfer | 0 | 0603J0630471FAT-ND | 22,95580 Kč | Upgrade |
| 0603J0630471GAT | Knowles Syfer | 0 | 0603J0630471GAT-ND | 11,96881 Kč | Upgrade |
| 0603Y0500471GAT | Knowles Syfer | 0 | 0603Y0500471GAT-ND | 8,06938 Kč | Parametric Equivalent |
| KAM15ACG1H471GT | KYOCERA AVX | 0 | 478-KAM15ACG1H471GTCT-ND | 7,98000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,96881 Kč | 47 875,24 Kč |
| Unit Price without VAT: | 11,96881 Kč |
|---|---|
| Unit Price with VAT: | 14,48226 Kč |



