
0603J0500471FCT | |
|---|---|
DigiKey Part Number | 1608-0603J0500471FCTTR-ND - Tape & Reel (TR) 1608-0603J0500471FCT-ND - Cut Tape (CT) 1608-0603J0500471FCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J0500471FCT |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0500471FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603FRNPO9BN471 | YAGEO | 60 102 | 311-3900-1-ND | 4,83000 Kč | Direct |
| KGM15ACG1H471FM | KYOCERA AVX | 2 080 | 478-KGM15ACG1H471FMCT-ND | 5,67000 Kč | Direct |
| KGM15ACG1H471FT | KYOCERA AVX | 12 757 | 478-KGM15ACG1H471FTCT-ND | 12,39000 Kč | Direct |
| C0603C471F5GACTU | KEMET | 6 099 | 399-C0603C471F5GACTUCT-ND | 25,41000 Kč | Upgrade |
| C1608C0G1H471F080AA | TDK | 20 610 | 445-5370-1-ND | 10,92000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 17,82700 Kč | 178,27 Kč |
| 50 | 14,06020 Kč | 703,01 Kč |
| 100 | 12,89700 Kč | 1 289,70 Kč |
| 500 | 10,92820 Kč | 5 464,10 Kč |
| 1 000 | 10,31968 Kč | 10 319,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,40606 Kč | 37 624,24 Kč |
| 8 000 | 9,06636 Kč | 72 530,88 Kč |
| 12 000 | 8,89615 Kč | 106 753,80 Kč |
| 20 000 | 8,70746 Kč | 174 149,20 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

