
0603BW225K160YT | |
|---|---|
DigiKey Part Number | 1763-1193-2-ND - Tape & Reel (TR) 1763-1193-1-ND - Cut Tape (CT) 1763-1193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603BW225K160YT |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603BW225K160YT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.89mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603X225K160CT | Walsin Technology Corporation | 1 403 | 1292-0603X225K160CT-ND | 2,10000 Kč | Direct |
| 0603YD225KAT2A | KYOCERA AVX | 27 213 | 478-KGM15BR51C225KTCT-ND | 4,41000 Kč | Direct |
| 0603YD225KAT4A | KYOCERA AVX | 22 362 | 478-KGM15BR51C225KMCT-ND | 6,09000 Kč | Direct |
| C0603C225K4PACTU | KEMET | 259 925 | 399-C0603C225K4PACTUCT-ND | 2,52000 Kč | Direct |
| CC0603KPX5R7BB225 | YAGEO | 27 255 | 13-CC0603KPX5R7BB225CT-ND | 3,57000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 33,78600 Kč | 337,86 Kč |
| 50 | 27,50740 Kč | 1 375,37 Kč |
| 100 | 25,56930 Kč | 2 556,93 Kč |
| 500 | 22,28938 Kč | 11 144,69 Kč |
| 1 000 | 21,27412 Kč | 21 274,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 20,37226 Kč | 81 489,04 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |

