
8053 | |
|---|---|
DigiKey Part Number | 1956-8053-ND |
Manufacturer | |
Manufacturer Product Number | 8053 |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 ~ 14pF Trimmer Capacitor Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1.5 ~ 14pF | |
Adjustment Type | Top | |
Dielectric Material | Air | |
Q @ Freq | 3000 @ 100MHz | |
Size / Dimension | 0.295" Dia (7.49mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 934,33600 Kč | 18 686,72 Kč |
| Unit Price without VAT: | 934,33600 Kč |
|---|---|
| Unit Price with VAT: | 1 130,54656 Kč |


